Add To Favorites
Photo Not Available
CIR08AF-18-12P-F80-15 6 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.03000 $108.03
5 106.17200 $530.86
10 94.37500 $943.75
25 89.40800 $2,235.20
50 84.44100 $4,222.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08AF-18-12P-F80-15-ND
Copy   CIR08AF-18-12P-F80-15-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08AF-18-12P-F80-15

Copy   CIR08AF-18-12P-F80-15
Description CONN PLUG MALE 6POS SILVER CRIMP
Copy   CONN PLUG MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   6 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CIR08AF-18-12P-F80-15 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:12:15 1/23/2019