Add To Favorites
Photo Not Available
CIR08AF-18-10S-F80 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.86000 $109.86
5 104.14200 $520.71
10 94.61600 $946.16
25 90.80640 $2,270.16
50 85.72640 $4,286.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08AF-18-10S-F80-ND
Copy   CIR08AF-18-10S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08AF-18-10S-F80

Copy   CIR08AF-18-10S-F80
Description CONN PLUG FMALE 4POS SILVR CRIMP
Copy   CONN PLUG FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR08AF-18-10S-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 23A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

17:29:49 10/18/2018