Add To Favorites
Photo Not Available
CIR08AF-14S-6P-F80 6 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.99000 $90.99
5 85.33200 $426.66
10 73.54600 $735.46
25 69.30320 $1,732.58
50 65.53160 $3,276.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08AF-14S-6P-F80-ND
Copy   CIR08AF-14S-6P-F80-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08AF-14S-6P-F80

Copy   CIR08AF-14S-6P-F80
Description CONN PLUG 6POS INLINE RA PIN
Copy   CONN PLUG 6POS INLINE RA PIN
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   6 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 768120

22:03:12 10/17/2018