Add To Favorites
Photo Not Available
CIR08A-16S-1P-F80-T89 7 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.72000 $91.72
5 86.01600 $430.08
10 74.13600 $741.36
25 69.85880 $1,746.47
50 66.05700 $3,302.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR08A-16S-1P-F80-T89-ND
Copy   CIR08A-16S-1P-F80-T89-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR08A-16S-1P-F80-T89

Copy   CIR08A-16S-1P-F80-T89
Description CONN PLUG MALE 7POS SILVER CRIMP
Copy   CONN PLUG MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   7 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:23:06 12/15/2018