Add To Favorites
Photo Not Available
CIR06RV-28-51S-F80 12 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.52000 $109.52
5 103.81800 $519.09
10 94.32300 $943.23
25 90.52480 $2,263.12
50 85.46040 $4,273.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06RV-28-51S-F80-ND
Copy   CIR06RV-28-51S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06RV-28-51S-F80

Copy   CIR06RV-28-51S-F80
Description CONN PLUG 12POS STRGHT SKT
Copy   CONN PLUG 12POS STRGHT SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   12 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 28-51
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 23A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CIR06RV2851SF80

23:23:04 1/22/2019