Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CIR06R-40A-38PW-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CIR06R-40A-38PW-F80-T89-VO

Description CONN PLUG HSNG MALE 38POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

38 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 38
Shell Size - Insert 40-A38
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.854" (72.50mm)
Coupling Nut Material, Plating Aluminum Alloy, Anodized Black
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

03:23:30 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.45000 $116.45
5 110.39400 $551.97
10 100.29800 $1,002.98
25 96.25920 $2,406.48
50 90.87400 $4,543.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback