Add To Favorites
Photo Not Available
CIR06R-40A-31S-F80-T89-VO 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.46000 $117.46
5 111.34600 $556.73
10 90.09500 $900.95
25 85.35280 $2,133.82
50 80.61120 $4,030.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06R-40A-31S-F80-T89-VO-ND
Copy   CIR06R-40A-31S-F80-T89-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06R-40A-31S-F80-T89-VO

Copy   CIR06R-40A-31S-F80-T89-VO
Description CONN PLUG HSG FMALE 31POS INLINE
Copy   CONN PLUG HSG FMALE 31POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 31
Shell Size - Insert 40-A31
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.854" (72.50mm)
Coupling Nut Material, Plating Aluminum Alloy, Anodized Black
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:29:43 10/16/2018