Add To Favorites
Photo Not Available
CIR06R-28-16P-F80-T12 20 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.34000 $118.34
5 112.63400 $563.17
10 104.07900 $1,040.79
25 101.22760 $2,530.69
50 95.52460 $4,776.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06R-28-16P-F80-T12-ND
Copy   CIR06R-28-16P-F80-T12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06R-28-16P-F80-T12

Copy   CIR06R-28-16P-F80-T12
Description CONN PLUG 20POS STRGHT PIN
Copy   CONN PLUG 20POS STRGHT PIN
Detailed Description

20 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   20 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 362790

19:15:13 1/18/2019