Add To Favorites
Photo Not Available
CIR06R-28-15P-F80-T104 35 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.21000 $116.21
5 110.61000 $553.05
10 92.89700 $928.97
25 83.32880 $2,083.22
50 78.73080 $3,936.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06R-28-15P-F80-T104-ND
Copy   CIR06R-28-15P-F80-T104-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06R-28-15P-F80-T104

Copy   CIR06R-28-15P-F80-T104
Description CONN PLUG MALE 35POS SILVR CRIMP
Copy   CONN PLUG MALE 35POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   35 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CIR06R-28-15P-F80-T104 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:10:05 10/19/2018