Add To Favorites
Photo Not Available
CIR06R-24A-28P-F80-T96-12 28 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.76000 $113.76
5 107.84400 $539.22
10 97.98100 $979.81
25 94.03520 $2,350.88
50 88.77460 $4,438.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06R-24A-28P-F80-T96-12-ND
Copy   CIR06R-24A-28P-F80-T96-12-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06R-24A-28P-F80-T96-12

Copy   CIR06R-24A-28P-F80-T96-12
Description CONN PLUG MALE 28POS GOLD CRIMP
Copy   CONN PLUG MALE 28POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   28 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 28
Shell Size - Insert 24-A28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:43:27 12/11/2018