Add To Favorites
Photo Not Available
CIR06R-14S-6P-F80-T89-VO 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.96000 $89.96
5 84.36600 $421.83
10 72.71300 $727.13
25 68.51800 $1,712.95
50 64.78920 $3,239.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06R-14S-6P-F80-T89-VO-ND
Copy   CIR06R-14S-6P-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 95
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06R-14S-6P-F80-T89-VO

Copy   CIR06R-14S-6P-F80-T89-VO
Description CONN PLUG HSNG MALE 6POS INLINE
Copy   CONN PLUG HSNG MALE 6POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

00:06:32 12/16/2018