Add To Favorites
Photo Not Available
CIR06G2-20-19S-F80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.97000 $114.97
5 108.98600 $544.93
10 99.01800 $990.18
25 95.03080 $2,375.77
50 89.71420 $4,485.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06G2-20-19S-F80-ND
Copy   CIR06G2-20-19S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06G2-20-19S-F80

Copy   CIR06G2-20-19S-F80
Description CONN PLUG FMALE 3POS SILVR CRIMP
Copy   CONN PLUG FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR06G2-20-19S-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Backshell, Coupling Nut, Heat Shrink Adapter
Shielding -
Current Rating 46A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:37:32 10/21/2018