Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CIR06F-28-51S-F80-T108-VO-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CIR06F-28-51S-F80-T108-VO

Description CONN PLUG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Documents & Media
Datasheets CIR06F-28-51S-F80-T108-VO Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 28-51
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.100" (53.34mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:13:16 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.87000 $96.87
5 88.29200 $441.46
10 68.71200 $687.12
25 62.12400 $1,553.10
50 58.81080 $2,940.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback