Add To Favorites
Photo Not Available
CIR06F-16S-1S-F80 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.46000 $117.46
5 111.80000 $559.00
10 103.30800 $1,033.08
25 100.47760 $2,511.94
50 94.81700 $4,740.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06F-16S-1S-F80-ND
Copy   CIR06F-16S-1S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06F-16S-1S-F80

Copy   CIR06F-16S-1S-F80
Description CONN PLUG FMALE 7POS SILVR CRIMP
Copy   CONN PLUG FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 478300

10:03:59 1/22/2019