Add To Favorites
Photo Not Available
CIR06F-16S-1PW 7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.18000 $119.18
5 112.98000 $564.90
10 91.41600 $914.16
25 86.60440 $2,165.11
50 81.79320 $4,089.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06F-16S-1PW-ND
Copy   CIR06F-16S-1PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06F-16S-1PW

Copy   CIR06F-16S-1PW
Description CONN PLUG MALE 7POS SOLDER CUP
Copy   CONN PLUG MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CIR06F-16S-1PW Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

19:41:13 1/20/2019