Add To Favorites
Photo Not Available
CIR06CFZ-10SL-3S-F80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.32000 $92.32
5 86.58000 $432.90
10 65.56300 $655.63
25 62.64000 $1,566.00
50 59.29920 $2,964.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06CFZ-10SL-3S-F80-ND
Copy   CIR06CFZ-10SL-3S-F80-ND
Quantity Available Supplier Direct Ship : 176
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06CFZ-10SL-3S-F80

Copy   CIR06CFZ-10SL-3S-F80
Description CONN PLUG FMALE 3POS SILVR CRIMP
Copy   CONN PLUG FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CIR01CF-10SL-3P-F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SILVER CRIMP
  • Unit Price $113.91000
  • CIR01CF-10SL-3P-F80-ND
Additional Resources
Standard Package ? 1

05:34:06 10/16/2018