Add To Favorites
Photo Not Available
CIR06CF-20-4S-F80 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.83000 $107.83
5 105.96600 $529.83
10 94.19300 $941.93
25 89.23520 $2,230.88
50 84.27780 $4,213.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06CF-20-4S-F80-ND
Copy   CIR06CF-20-4S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06CF-20-4S-F80

Copy   CIR06CF-20-4S-F80
Description CONN PLUG FMALE 4POS SILVR CRIMP
Copy   CONN PLUG FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 23A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 868700

18:51:25 12/9/2018