Add To Favorites
Photo Not Available
CIR06CF-18-4S-F80-T108 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.83000 $96.83
5 91.51000 $457.55
10 81.40100 $814.01
25 77.14440 $1,928.61
50 72.88820 $3,644.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06CF-18-4S-F80-T108-ND
Copy   CIR06CF-18-4S-F80-T108-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06CF-18-4S-F80-T108

Copy   CIR06CF-18-4S-F80-T108
Description CONN PLUG 4POS STRGHT SKT
Copy   CONN PLUG 4POS STRGHT SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR06CF-18-4S-F80-T108 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:49:51 12/10/2018