Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CIR06CF-14SA-7S-F80-VO-ND
Quantity Available Supplier Direct Ship : 38
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CIR06CF-14SA-7S-F80-VO

Description CONN PLUG HSNG FMALE 7POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.150" (29.21mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

07:40:09 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.02000 $108.02
5 106.16000 $530.80
10 94.36500 $943.65
25 89.39800 $2,234.95
50 84.43160 $4,221.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback