Add To Favorites
Photo Not Available
CIR06CF-10SL-4P 2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.98000 $91.98
5 86.26000 $431.30
10 74.34500 $743.45
25 70.05560 $1,751.39
50 66.24320 $3,312.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06CF-10SL-4P-ND
Copy   CIR06CF-10SL-4P-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06CF-10SL-4P

Copy   CIR06CF-10SL-4P
Description CONN PLUG MALE 2POS SOLDER CUP
Copy   CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CIR01CF-10SL-4S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $124.27000
  • CIR01CF-10SL-4S-ND
Additional Resources
Standard Package ? 1

17:36:25 10/15/2018