Add To Favorites
Photo Not Available
CIR06BRTC-24-5S-F80 16 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number CIR06BRTC-24-5S-F80-ND
Copy   CIR06BRTC-24-5S-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06BRTC-24-5S-F80

Copy   CIR06BRTC-24-5S-F80
Description CONN PLUG FMALE 16POS CRIMP
Copy   CONN PLUG FMALE 16POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   16 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.93000 $97.93
5 92.54400 $462.72
10 82.32200 $823.22
25 78.01720 $1,950.43
50 73.71280 $3,685.64

Submit a request for quotation on quantities greater than those displayed.

00:48:19 9/20/2018