Add To Favorites
Photo Not Available
CIR06AR-20-29S-F80-T89 17 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.32000 $95.32
5 86.88400 $434.42
10 68.04900 $680.49
25 65.01440 $1,625.36
50 61.54720 $3,077.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06AR-20-29S-F80-T89-ND
Copy   CIR06AR-20-29S-F80-T89-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06AR-20-29S-F80-T89

Copy   CIR06AR-20-29S-F80-T89
Description CONN PLUG FMALE 17POS CRIMP
Copy   CONN PLUG FMALE 17POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   17 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

03:42:11 10/15/2018