Add To Favorites
Photo Not Available
CIR06AF-16S-1S-F80-T12 7 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.56000 $118.56
5 112.39400 $561.97
10 102.11400 $1,021.14
25 98.00200 $2,450.05
50 92.51960 $4,625.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06AF-16S-1S-F80-T12-ND
Copy   CIR06AF-16S-1S-F80-T12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06AF-16S-1S-F80-T12

Copy   CIR06AF-16S-1S-F80-T12
Description CONN PLUG FMALE 7POS GOLD CRIMP
Copy   CONN PLUG FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets CIR06AF-16S-1S-F80-T12 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

07:08:39 10/19/2018