Add To Favorites
Photo Not Available
CIR06AF-10SL-4S-F80-VO 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.65000 $91.65
5 85.95200 $429.76
10 74.08000 $740.80
25 69.80600 $1,745.15
50 66.00700 $3,300.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06AF-10SL-4S-F80-VO-ND
Copy   CIR06AF-10SL-4S-F80-VO-ND
Quantity Available Supplier Direct Ship : 62
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06AF-10SL-4S-F80-VO

Copy   CIR06AF-10SL-4S-F80-VO
Description CONN PLUG HSNG FMALE 2POS INLINE
Copy   CONN PLUG HSNG FMALE 2POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:20:51 12/12/2018