Add To Favorites
Photo Not Available
CIR06A-36B-78S-F80-T89-VO 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.41000 $113.41
5 107.50600 $537.53
10 97.67400 $976.74
25 93.74080 $2,343.52
50 88.49660 $4,424.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06A-36B-78S-F80-T89-VO-ND
Copy   CIR06A-36B-78S-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06A-36B-78S-F80-T89-VO

Copy   CIR06A-36B-78S-F80-T89-VO
Description CONN PLUG HSG FMALE 14POS INLINE
Copy   CONN PLUG HSG FMALE 14POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 14
Shell Size - Insert 36-B78
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (12), 16 (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:50:59 10/20/2018