Add To Favorites
Photo Not Available
CIR06A-16-11S 2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.15000 $114.15
5 108.20800 $541.04
10 87.55500 $875.55
25 82.94680 $2,073.67
50 78.33880 $3,916.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06A-16-11S-ND
Copy   CIR06A-16-11S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06A-16-11S

Copy   CIR06A-16-11S
Description CONN PLUG FMALE 2POS SOLDER CUP
Copy   CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 23A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:25:54 1/17/2019