Add To Favorites
Photo Not Available
CIR06A-16-10S-F80-VO 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.85000 $103.85
5 98.14800 $490.74
10 77.21600 $772.16
25 68.85920 $1,721.48
50 65.11180 $3,255.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR06A-16-10S-F80-VO-ND
Copy   CIR06A-16-10S-F80-VO-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR06A-16-10S-F80-VO

Copy   CIR06A-16-10S-F80-VO
Description CONN PLUG HSNG FMALE 3POS INLINE
Copy   CONN PLUG HSNG FMALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets CIR06A-16-10S-F80-VO Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:45:16 12/9/2018