Add To Favorites
Photo Not Available
CIR030RVFP-32A-25SXF80-T89VO 25 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.83000 $109.83
5 107.94000 $539.70
10 95.94700 $959.47
25 90.89720 $2,272.43
50 85.84720 $4,292.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030RVFP-32A-25SXF80-T89VO-ND
Copy   CIR030RVFP-32A-25SXF80-T89VO-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030RVFP-32A-25SXF80-T89VO

Copy   CIR030RVFP-32A-25SXF80-T89VO
Description CONN RCPT HSG FMALE 25POS PNL MT
Copy   CONN RCPT HSG FMALE 25POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   25 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 25
Shell Size - Insert 32-A25
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:42:28 12/9/2018