Add To Favorites
Photo Not Available
CIR030RVFP-24-10P-F80-VO 7 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.88000 $108.88
5 106.99800 $534.99
10 95.10900 $951.09
25 90.10360 $2,252.59
50 85.09800 $4,254.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030RVFP-24-10P-F80-VO-ND
Copy   CIR030RVFP-24-10P-F80-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030RVFP-24-10P-F80-VO

Copy   CIR030RVFP-24-10P-F80-VO
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy   CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   7 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

14:43:09 12/18/2018