Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CIR030RV-20-29S-F80-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CIR030RV-20-29S-F80

Description CONN RCPT FMALE 17POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Proof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 13A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 43530

15:25:31 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.83000 $112.83
5 106.96400 $534.82
10 87.11800 $871.18
25 82.56320 $2,064.08
50 78.00820 $3,900.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback