Add To Favorites
Photo Not Available
CIR030RFP-28-12P-F80 26 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.30000 $162.30
5 146.98600 $734.93
10 145.96400 $1,459.64
25 138.81920 $3,470.48
50 135.75700 $6,787.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030RFP-28-12P-F80-ND
Copy   CIR030RFP-28-12P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030RFP-28-12P-F80

Copy   CIR030RFP-28-12P-F80
Description CONN RCPT MALE 26POS SILVR CRIMP
Copy   CONN RCPT MALE 26POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   26 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR030RFP-28-12P-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

17:55:31 10/19/2018