Add To Favorites
Photo Not Available
CIR030R-28-6S-F80-T89-VO 3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.92000 $120.92
5 114.63200 $573.16
10 104.14700 $1,041.47
25 99.95280 $2,498.82
50 94.36100 $4,718.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030R-28-6S-F80-T89-VO-ND
Copy   CIR030R-28-6S-F80-T89-VO-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030R-28-6S-F80-T89-VO

Copy   CIR030R-28-6S-F80-T89-VO
Description CIR 3C 3#4 SKT RECP WALL
Copy   CIR 3C 3#4 SKT RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 28-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:23:42 1/18/2019