Add To Favorites
Photo Not Available
CIR030R-24-10P-F80 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.26000 $118.26
5 112.11200 $560.56
10 101.85800 $1,018.58
25 97.75640 $2,443.91
50 92.28740 $4,614.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030R-24-10P-F80-ND
Copy   CIR030R-24-10P-F80-ND
Quantity Available Supplier Direct Ship : 61
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030R-24-10P-F80

Copy   CIR030R-24-10P-F80
Description CONN RCPT 7POS PNL MNT PIN
Copy   CONN RCPT 7POS PNL MNT PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR030R-24-10P-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 46A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CIR030R2410PF80

06:48:27 10/20/2018