Add To Favorites
Photo Not Available
CIR030R-18-20P-F80-T89-VO 5 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.92000 $92.92
5 84.69200 $423.46
10 75.01200 $750.12
25 70.65680 $1,766.42
50 66.78520 $3,339.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030R-18-20P-F80-T89-VO-ND
Copy   CIR030R-18-20P-F80-T89-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030R-18-20P-F80-T89-VO

Copy   CIR030R-18-20P-F80-T89-VO
Description CONN RCPT HSNG MALE 5POS PNL MT
Copy   CONN RCPT HSNG MALE 5POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   5 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 18-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Proof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

16:17:14 12/9/2018