Add To Favorites
Photo Not Available
CIR030FP-32A-40P-F80-T89-15 40 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.96000 $116.96
5 110.87800 $554.39
10 100.73600 $1,007.36
25 96.67960 $2,416.99
50 91.27080 $4,563.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030FP-32A-40P-F80-T89-15-ND
Copy   CIR030FP-32A-40P-F80-T89-15-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030FP-32A-40P-F80-T89-15

Copy   CIR030FP-32A-40P-F80-T89-15
Description CONN RCPT MALE 40POS SILVR CRIMP
Copy   CONN RCPT MALE 40POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   40 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 40
Shell Size - Insert 32-A40
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Anodized
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

22:08:19 1/16/2019