Add To Favorites
Photo Not Available
CIR030FP-32-22P-F80-VO 54 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.88000 $116.88
5 110.79600 $553.98
10 100.66100 $1,006.61
25 96.60800 $2,415.20
50 91.20340 $4,560.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030FP-32-22P-F80-VO-ND
Copy   CIR030FP-32-22P-F80-VO-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030FP-32-22P-F80-VO

Copy   CIR030FP-32-22P-F80-VO
Description CONN RCPT HSNG MALE 54POS PNL MT
Copy   CONN RCPT HSNG MALE 54POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

54 Position Circular Connector Receptacle Housing Panel Mount

Copy   54 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CIR030FP-32-22P-F80-VO Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 54
Shell Size - Insert 32-22
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:49:33 1/23/2019