Add To Favorites
Photo Not Available
CIR030FP-28-15S-F80-VO 35 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.96000 $108.96
5 107.08000 $535.40
10 83.64200 $836.42
25 79.26880 $1,981.72
50 74.89520 $3,744.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030FP-28-15S-F80-VO-ND
Copy   CIR030FP-28-15S-F80-VO-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030FP-28-15S-F80-VO

Copy   CIR030FP-28-15S-F80-VO
Description CONN RCPT HSG FMALE 35POS PNL MT
Copy   CONN RCPT HSG FMALE 35POS PNL MT
Detailed Description

35 Position Circular Connector Receptacle Housing Panel Mount

Copy   35 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

11:38:11 12/16/2018