Add To Favorites
Photo Not Available
CIR030FP-20 Circular Connector Insert Shell Panel Mount
Product Overview
Digi-Key Part Number CIR030FP-20-ND
Copy   CIR030FP-20-ND
Quantity Available Supplier Direct Ship : 88
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030FP-20

Copy   CIR030FP-20
Description CONN INSERT SHELL PANEL MNT
Copy   CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Insert Shell Panel Mount

Copy   Circular Connector Insert Shell Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Insert Shell
Type -
Number of Positions -
Shell Size - Insert 20
Shell Size, MIL -
Contact Type -
Contact Size -
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation -
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.15000 $30.15
5 26.36400 $131.82
10 22.42600 $224.26
25 19.86720 $496.68
50 17.49000 $874.50

Submit a request for quotation on quantities greater than those displayed.

04:15:49 9/25/2018