Add To Favorites
Photo Not Available
CIR030FP-16S-1P-F80-VO 7 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.52000 $119.52
5 113.76000 $568.80
10 95.54200 $955.42
25 87.72920 $2,193.23
50 82.85520 $4,142.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030FP-16S-1P-F80-VO-ND
Copy   CIR030FP-16S-1P-F80-VO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030FP-16S-1P-F80-VO

Copy   CIR030FP-16S-1P-F80-VO
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy   CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy   7 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CIR030FP-16S-1P-F80-VO Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:37:21 1/22/2019