Add To Favorites
Photo Not Available
CIR030-36-3P 6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.85000 $165.85
5 150.20600 $751.03
10 149.16300 $1,491.63
25 141.86160 $3,546.54
50 138.73240 $6,936.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030-36-3P-ND
Copy   CIR030-36-3P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030-36-3P

Copy   CIR030-36-3P
Description CONN RCPT 6POS PNL MNT PIN
Copy   CONN RCPT 6POS PNL MNT PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 36-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 23A, 150A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:10:44 12/11/2018