Add To Favorites
Photo Not Available
CIR030-36-11S-F80-15 48 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.76000 $173.76
5 157.36600 $786.83
10 156.27300 $1,562.73
25 148.62360 $3,715.59
50 145.34500 $7,267.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR030-36-11S-F80-15-ND
Copy   CIR030-36-11S-F80-15-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR030-36-11S-F80-15

Copy   CIR030-36-11S-F80-15
Description CONN RCPT 48POS PNL MNT SKT
Copy   CONN RCPT 48POS PNL MNT SKT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   48 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 48
Shell Size - Insert 36-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

05:03:51 10/23/2018