Add To Favorites
Photo Not Available
CIR020R-32-22P-F80 54 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.34000 $92.34
5 84.16200 $420.81
10 74.54400 $745.44
25 70.21560 $1,755.39
50 66.36840 $3,318.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR020R-32-22P-F80-ND
Copy   CIR020R-32-22P-F80-ND
Quantity Available Supplier Direct Ship : 71
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR020R-32-22P-F80

Copy   CIR020R-32-22P-F80
Description CONN RCPT 54POS PNL MNT PIN
Copy   CONN RCPT 54POS PNL MNT PIN
Detailed Description

54 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   54 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 54
Shell Size - Insert 32-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 467690

22:36:11 10/21/2018