Add To Favorites
Photo Not Available
CIR01R-22-1P-F80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.56000 $118.56
5 112.84400 $564.22
10 94.77400 $947.74
25 89.78560 $2,244.64
50 84.79740 $4,239.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01R-22-1P-F80-ND
Copy   CIR01R-22-1P-F80-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01R-22-1P-F80

Copy   CIR01R-22-1P-F80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR01R-22-1P-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features -
Shielding -
Current Rating 46A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

03:18:22 10/18/2018