Add To Favorites
Photo Not Available
CIR01F-16S-1P 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.87000 $109.87
5 107.97400 $539.87
10 95.97700 $959.77
25 90.92600 $2,273.15
50 85.87440 $4,293.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01F-16S-1P-ND
Copy   CIR01F-16S-1P-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01F-16S-1P

Copy   CIR01F-16S-1P
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 212410

10:38:32 12/11/2018