Add To Favorites
Photo Not Available
CIR01F-10SL-4P-F80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.87000 $119.87
5 114.09600 $570.48
10 105.43100 $1,054.31
25 102.54240 $2,563.56
50 96.76540 $4,838.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01F-10SL-4P-F80-ND
Copy   CIR01F-10SL-4P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01F-10SL-4P-F80

Copy   CIR01F-10SL-4P-F80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR01F-10SL-4P-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CIR01F10SL4PF80

08:57:54 1/19/2019