Add To Favorites
Photo Not Available
CIR01F-10SL-3P-F80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.22000 $119.22
5 113.01400 $565.07
10 91.44300 $914.43
25 82.02360 $2,050.59
50 77.49820 $3,874.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01F-10SL-3P-F80-ND
Copy   CIR01F-10SL-3P-F80-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01F-10SL-3P-F80

Copy   CIR01F-10SL-3P-F80
Description CONN RCPT 3POS INLINE PIN
Copy   CONN RCPT 3POS INLINE PIN
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 000L03810

22:45:30 1/18/2019