Add To Favorites
Photo Not Available
CIR01CF-10SL-3P-F80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.91000 $113.91
5 107.98400 $539.92
10 98.10800 $981.08
25 94.15680 $2,353.92
50 88.88940 $4,444.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01CF-10SL-3P-F80-ND
Copy   CIR01CF-10SL-3P-F80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01CF-10SL-3P-F80

Copy   CIR01CF-10SL-3P-F80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets Veam CIR Series Catalog
VEAM Circular Appl Note
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Proof
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CIR06CF-10SL-3S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $96.21000
  • CIR06CF-10SL-3S-ND
  • Photo Not Available
  • CIR06CFZ-10SL-3S-F80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $92.32000
  • CIR06CFZ-10SL-3S-F80-ND
Additional Resources
Standard Package ? 1

01:10:55 12/10/2018