Add To Favorites
Photo Not Available
CIR01AF-22-14P-F80 19 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.50000 $120.50
5 114.69400 $573.47
10 94.42600 $944.26
25 90.62320 $2,265.58
50 85.55360 $4,277.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01AF-22-14P-F80-ND
Copy   CIR01AF-22-14P-F80-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01AF-22-14P-F80

Copy   CIR01AF-22-14P-F80
Description CONN RCPT 19POS INLINE PIN
Copy   CONN RCPT 19POS INLINE PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   19 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CIR01AF-22-14P-F80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

18:07:31 1/17/2019