Add To Favorites
Photo Not Available
CIR01AF-14S-7S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.61000 $108.61
5 106.74000 $533.70
10 94.88000 $948.80
25 89.88640 $2,247.16
50 84.89260 $4,244.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01AF-14S-7S-ND
Copy   CIR01AF-14S-7S-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01AF-14S-7S

Copy   CIR01AF-14S-7S
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CIR01AF-14S-7S Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features Cable Clamp
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:27:48 12/14/2018