Add To Favorites
Photo Not Available
CIR01A-14S-6S-F80 6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.84000 $98.84
5 90.09200 $450.46
10 79.79600 $797.96
25 75.16240 $1,879.06
50 71.04380 $3,552.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIR01A-14S-6S-F80-ND
Copy   CIR01A-14S-6S-F80-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIR01A-14S-6S-F80

Copy   CIR01A-14S-6S-F80
Description CONN RCPT FMALE 6POS SILVR CRIMP
Copy   CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CIR Series Catalog
HTML Datasheet CIR Series Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CIR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Features -
Shielding -
Current Rating 13A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 511420

14:18:47 10/20/2018